
Through-beam photoelectric sensor with PNP output, featuring a 5mm sensing distance and 1ms response time. Operates on 5-24V DC supply voltage with a maximum collector current of 100mA. This sensor offers light-ON/dark-ON functionality and a phototransistor output. Designed for chassis or panel mounting with a 4-pin connector termination. Rated IP50 and RoHS compliant, it operates within a temperature range of -25°C to 55°C.
Omron EE-SX671R technical specifications.
| Height | 18.3mm |
| Lead Free | Contains Lead |
| Length | 26.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor, PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX671R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
