Omron EE-SX674P-C1J-R0.1M technical specifications.
| Max Collector Current | 50mA |
| Mount | Slot |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Sensing Distance | 5mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX674P-C1J-R0.1M to view detailed technical specifications.
No datasheet is available for this part.