Omron EE-SX676 technical specifications.
| Forward Current | 35mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
