Omron EE-SX676-C1J-R0.1M technical specifications.
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP50 |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX676-C1J-R0.1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.