
Omron EE-SX677 technical specifications.
| Height | 17.4mm |
| Max Collector Current | 40mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Series | EE-SX67 |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX677 to view detailed technical specifications.
No datasheet is available for this part.
