
Transmissive optical switch featuring a phototransistor NPN output. This thin, compact slot sensor operates with a 5V to 24V DC supply voltage and a 35mA forward current. It offers a maximum collector current of 100mA and a sensing distance of 0.197 inches. The component is designed for screw or chassis mounting and has a wavelength of 940nm. Operating temperature range is -25°C to 55°C.
Omron EE-SX870A technical specifications.
| Forward Current | 35mA |
| Height | 31.1mm |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Sensing Method | Optical |
| Termination | Cable |
| Wavelength | 940nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX870A to view detailed technical specifications.
No datasheet is available for this part.
