Omron EE-SX870R technical specifications.
| Height | 31.1mm |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 30mA |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor, PNP |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX870R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
