Omron EE-SX872R technical specifications.
| Height | 31.1mm |
| Lead Free | Contains Lead |
| Length | 19.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 30mA |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX872R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.