Omron EE-SX912-R1M technical specifications.
| Height | 12mm |
| Length | 11.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Screw |
| Number of Channels | 2 |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 2V |
| Sensing Distance | 5mm |
| Termination | Wire |
| Wavelength | 940nm |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX912-R1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
