
Omron EE-SX912P-R1M technical specifications.
| Height | 12mm |
| Length | 11.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 5mm |
| Termination | Wire |
| Wavelength | 940nm |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX912P-R1M to view detailed technical specifications.
No datasheet is available for this part.