
The Omron EE-SX913P-C1J-R0.3M is a 2-channel chassis mount phototransistor with a sensing distance of 5mm and a wavelength of 940nm. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The device is packaged in bulk and has a package quantity of 1. It features an output configuration of PNP - open collector and an output type of phototransistor.
Omron EE-SX913P-C1J-R0.3M technical specifications.
| Height | 12mm |
| Length | 11.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 5mm |
| Termination | Wire |
| Wavelength | 940nm |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX913P-C1J-R0.3M to view detailed technical specifications.
No datasheet is available for this part.