Omron EESX4134 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 17V |
| Forward Current | 25mA |
| Input Current | 50mA |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| Sensing Distance | 0.079inch |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EESX4134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.