Omron ER1022-042MELRAC technical specifications.
| Pole Throw Configuration | DPST/4PST |
| Switch Configuration | N.O./N.C. |
| Max Power Rating | 720VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Eyelet Pull |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron ER1022-042MELRAC to view detailed technical specifications.
No datasheet is available for this part.