Omron ES2HB technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron ES2HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
