Omron EY3A-112 technical specifications.
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Chassis Mount |
| Operating Supply Current | 50mA |
| Output Current | 10mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EY3A-112 to view detailed technical specifications.
No datasheet is available for this part.