
Omron F3ET2-005-150 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 4ms |
| Sensing Distance | 118.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron F3ET2-005-150 to view detailed technical specifications.
No datasheet is available for this part.
