Omron F3S-A321P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Output Type | PNP |
| Sensing Distance | 5000mm |
| Series | F3S-A |
| RoHS | Not Compliant |
Download the complete datasheet for Omron F3S-A321P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
