
Omron F3S-TGR-CL2A-K4-900 technical specifications.
| Height | 48mm |
| Length | 918mm |
| Series | F3S-TGR-CL |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Omron F3S-TGR-CL2A-K4-900 to view detailed technical specifications.
No datasheet is available for this part.
