Omron F3S-TGR-NSMC-21-M1J8 technical specifications.
| Depth | 13mm |
| Length | 50mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | F3S-TGR-N_C |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Omron F3S-TGR-NSMC-21-M1J8 to view detailed technical specifications.
No datasheet is available for this part.