The Omron F3SG-4RE0270P30 is a 12-beam infrared safety light curtain with a protective height of 270mm. It features a PNP output and is rated for IP65 and IP67 environments. The device has a maximum response time of 13ms and can withstand shocks of up to 10g. It is designed for use in safety light curtain applications and is suitable for use in industrial settings.
Omron F3SG-4RE0270P30 technical specifications.
| Number of Beams | 12 |
| Sensing Object Type | Opaque |
| Protective Height | 270mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP |
| Maximum Response Time | 13ms |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron F3SG-4RE0270P30 to view detailed technical specifications.
No datasheet is available for this part.