Omron's F3SG-4RE0590P30 is a 28-beam infrared safety light curtain with a protective height of 590mm and IP65/IP67 rating. It features a maximum response time of 13ms and a shock rating of 10g. The device has a PNP output type and a connector terminal type. It is designed for use in optical sensing applications and is suitable for general use.
Omron F3SG-4RE0590P30 technical specifications.
| Number of Beams | 28 |
| Sensing Object Type | Opaque |
| Protective Height | 590mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP |
| Maximum Response Time | 13ms |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron F3SG-4RE0590P30 to view detailed technical specifications.
No datasheet is available for this part.