Omron's F3SG-4RE0910P30 infrared safety light curtain features 44 beams and a protective height of 910. It has an IP65 and IP67 rating for protection against solid particles and water. The device uses an infrared light source and provides a PNP output. The maximum response time is 13 ms, and it can withstand a 10g shock rating.
Omron F3SG-4RE0910P30 technical specifications.
| Number of Beams | 44 |
| Sensing Object Type | Opaque |
| Protective Height | 910mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP |
| Maximum Response Time | 13ms |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron F3SG-4RE0910P30 to view detailed technical specifications.
No datasheet is available for this part.