The Omron F3SG-4RE1710P30 is an 84-beam infrared safety light curtain with a protective height of 1710mm. It features a PNP output and is rated for IP65 and IP67 environments. The device has a maximum response time of 13ms and can withstand shocks of up to 10g. It is designed for use in safety light curtain applications and is suitable for use in a variety of industries.
Omron F3SG-4RE1710P30 technical specifications.
| Number of Beams | 84 |
| Sensing Object Type | Opaque |
| Protective Height | 1710mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP |
| Maximum Response Time | 13ms |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron F3SG-4RE1710P30 to view detailed technical specifications.
No datasheet is available for this part.