The Omron F3SG-4RE2030P30 is a 100-beam infrared safety light curtain with a protective height of 2030mm. It features an IP65 and IP67 rating, making it suitable for harsh environments. The device has a maximum response time of 13ms and can withstand shocks of up to 10g. It is designed with a connector terminal type and outputs a PNP signal.
Omron F3SG-4RE2030P30 technical specifications.
| Number of Beams | 100 |
| Sensing Object Type | Opaque |
| Protective Height | 2030mm |
| IP Rating | IP65|IP67 |
| Light Source | Infrared |
| Output Type | PNP |
| Maximum Response Time | 13ms |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron F3SG-4RE2030P30 to view detailed technical specifications.
No datasheet is available for this part.