Omron F3SJ-A0295P30 technical specifications.
| Height | 404mm |
| Length | 30mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (um) | 25mm |
| Series | F3SJ-A |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Omron F3SJ-A0295P30 to view detailed technical specifications.
No datasheet is available for this part.