Omron F3SJ-A0299P14 technical specifications.
| Height | 408mm |
| Length | 30mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 14mm |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Omron F3SJ-A0299P14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
