Omron F3SJ-A2220P55 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | F3SJ-A |
| RoHS | Compliant |
Download the complete datasheet for Omron F3SJ-A2220P55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.