Omron F3SJ-B0785N25 technical specifications.
| Beam Pitch | 20mm |
| Number of Beams | 38 |
| Sensing Object Type | Opaque |
| Protective Height | 785mm |
| IP Rating | IP65 |
| Light Source | Infrared |
| Output Type | PNP/NPN |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron F3SJ-B0785N25 to view detailed technical specifications.
No datasheet is available for this part.