Omron F3SJ-E0545P25 technical specifications.
| Application(s) | HAND |
| Height | 614mm |
| Length | 30mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 20mm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron F3SJ-E0545P25 to view detailed technical specifications.
No datasheet is available for this part.