Omron F3SN-A1102P25-02TS technical specifications.
| Beam Pitch | 15mm |
| Number of Beams | 72 |
| Sensing Object Type | Opaque |
| Sensing Distance Range | 0.2 to 10m |
| Protective Height | 1102mm |
| IP Rating | IP65 |
| Light Source | Infrared |
| Output Type | PNP |
| Shock Rating | 10G |
| Terminal Type | Connector |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron F3SN-A1102P25-02TS to view detailed technical specifications.
No datasheet is available for this part.