Omron F3W-D052A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Response Time | 10ms |
| Sensing Distance | 3m |
| RoHS | Not Compliant |
Download the complete datasheet for Omron F3W-D052A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.