This Omron F3W-D052BP is a thru-beam photoelectric sensor with an infrared light source and a maximum sensing distance of 3 units. It features an NPN open collector output and operates in light ON/dark ON switching mode. The sensor is designed for use with a maximum operating supply voltage of 24VDC and has a temperature range of -10 to 55 degrees Celsius.
Omron F3W-D052BP technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 3m |
| Output Type | NPN Open Collector |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron F3W-D052BP to view detailed technical specifications.
No datasheet is available for this part.