Omron F92AC1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| RoHS | Compliant |
Download the complete datasheet for Omron F92AC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.