Omron FIS-0003-0189G technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Series | MS-3 |
| Termination | Circular |
| Weight | 0.126lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FIS-0003-0189G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.