Omron FIS-0004-0001G technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP54, Water Resistant |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | MS-4 |
| Termination | Circular |
| Weight | 0.126lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FIS-0004-0001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.