Omron FIS-6300-00013G technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP54, Water Resistant |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Series | Quadrus MINI |
| Termination | Cable |
| Weight | 0.126lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FIS-6300-00013G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.