Omron FIS-6300-3001G technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP54, Water Resistant |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | Quadrus MINI Velocity |
| Termination | Cable |
| Weight | 0.126lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FIS-6300-3001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.