Omron FIS-6700-0006-0400 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 494pixel |
| Resolution (width) | 659pixel |
| Series | Quadrus EZ |
| Termination | D-Sub |
| Weight | 0.75lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FIS-6700-0006-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.