Omron FIS-870-0002G technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | QX-870 |
| Termination | Circular |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FIS-870-0002G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.