Omron FJ-355-10 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 4 |
| Series | FJ |
| RoHS | Compliant |
Download the complete datasheet for Omron FJ-355-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.