Omron FL-TCC1 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 1 |
| Series | FL-TCC |
| RoHS | Compliant |
Download the complete datasheet for Omron FL-TCC1 to view detailed technical specifications.
No datasheet is available for this part.