Omron FND-X25H-SRT technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Motor Type | Servo |
| Mount | Chassis Mount |
| Output Current | 25A |
| Package Quantity | 1 |
| Series | OMNUC FND-X |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FND-X25H-SRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.