Omron FND-X50H technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Motor Type | Servo |
| Mount | Chassis Mount |
| Output Current | 50A |
| Package Quantity | 1 |
| Series | OMNUC FND-X |
| Weight | 9.9lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FND-X50H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.