Omron FQ-CR20100N-M technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | FQ-CR2 |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FQ-CR20100N-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
