Omron FQ-MS120-ECT technical specifications.
| Package Length (mm) | 132.08 |
| Package Width (mm) | 75 |
| Package Height (mm) | 55.5 |
| Seated Plane Height (mm) | 55.5 |
| Mounting | Screw |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omron FQ-MS120-ECT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.