Omron FQ2-S10100N technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | FQ2-S1 |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron FQ2-S10100N to view detailed technical specifications.
No datasheet is available for this part.