Omron FQ2-S30-13M technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Series | FQ2-S3 |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron FQ2-S30-13M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.