Omron G2A432ANAC100110 technical specifications.
| Package/Case | 100 |
| Coil Current | 14mA |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Height | 42.5mm |
| Length | 28.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| Series | G2A |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A432ANAC100110 to view detailed technical specifications.
No datasheet is available for this part.