The Omron G2AK-232A AC12 is a dual coil latching relay with a coil current rating of 158mA and a coil voltage of 12V AC. It features a contact current rating of 500mA and a throw configuration of DPDT. The relay is socketable and has an operating temperature range of -10°C to 40°C. It is not RoHS compliant and is available in bulk packaging.
Omron G2AK-232A AC12 technical specifications.
| Coil Current | 158mA |
| Coil Resistance | 28R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2AK-232A AC12 to view detailed technical specifications.
No datasheet is available for this part.