Omron G2AK-232A AC24 technical specifications.
| Coil Current | 64mA |
| Coil Resistance | 145R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2AK-232A AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.